PE-53818NLT
vs
PE-53818
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
RADIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
4949
|
4949
|
Construction |
Toroid
|
Toroid
|
Core Material |
AMORPHOUS MAGNETIC
|
AMORPHOUS MAGNETIC
|
DC Resistance |
0.9 Ω
|
0.9 Ω
|
Inductance-Nom (L) |
252 µH
|
252 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.51 mm
|
0.51 mm
|
Lead Length |
3.43 mm
|
3.43 mm
|
Lead Spacing |
9.52 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
9.52 mm
|
9.52 mm
|
Package Length |
12.57 mm
|
12.57 mm
|
Package Style |
Radial
|
Radial
|
Package Width |
12.57 mm
|
12.57 mm
|
Packing Method |
TR
|
|
Rated Current-Max |
0.44 A
|
0.44 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
SIMPLE SWITCHER
|
SIMPLE SWITCHER
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
|
|
|