Part Details for PE-53818NLT by Pulse Electronics Corporation
Overview of PE-53818NLT by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PE-53818NLT
PE-53818NLT CAD Models
PE-53818NLT Part Data Attributes
|
PE-53818NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53818NLT
Pulse Electronics Corporation
General Purpose Inductor, 252uH, 20%, 1 Element, Amorphous Magnetic-Core, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
Construction | Toroid | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 252 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.51 mm | |
Lead Length | 3.43 mm | |
Lead Spacing | 9.52 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.52 mm | |
Package Length | 12.57 mm | |
Package Style | Radial | |
Package Width | 12.57 mm | |
Packing Method | TR | |
Rated Current-Max | 0.44 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | SIMPLE SWITCHER | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |
Alternate Parts for PE-53818NLT
This table gives cross-reference parts and alternative options found for PE-53818NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-53818NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-53818T | General Purpose Inductor, 252uH, 20%, 1 Element, Amorphous Magnetic-Core, 4949, RADIAL LEADED | Pulse Electronics Corporation | PE-53818NLT vs PE-53818T |
PE-53818NL | General Purpose Inductor, 252uH, 20%, 1 Element, Amorphous Magnetic-Core, 4949, ROHS COMPLIANT | Pulse Electronics Corporation | PE-53818NLT vs PE-53818NL |
PE-53818 | General Purpose Inductor, 252uH, 20%, 1 Element, Amorphous Magnetic-Core, 4949, RADIAL LEADED | Pulse Electronics Corporation | PE-53818NLT vs PE-53818 |