PE-0603PFB181ST vs SHH-1S1608-100JL feature comparison

PE-0603PFB181ST Pico Electronics Inc

Buy Now Datasheet

SHH-1S1608-100JL Sumida Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PICO ELECTRONICS INC SUMIDA CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.09 Ω 0.05 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Output Impedance 180 OHM Ω 10 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 1.5 A 1.5 A
Width 0.8 mm 0.8 mm
Base Number Matches 2 1
Pbfree Code Yes
Package Description ROHS COMPLIANT PACKAGE-2

Compare PE-0603PFB181ST with alternatives

Compare SHH-1S1608-100JL with alternatives