PE-0603PFB181ST vs MMZ1608R300AT feature comparison

PE-0603PFB181ST Pico Electronics Inc

Buy Now Datasheet

MMZ1608R300AT TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PICO ELECTRONICS INC TDK CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.09 Ω 0.05 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 180 OHM Ω 30 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 1.5 A 1.5 A
Width 0.8 mm 0.8 mm
Base Number Matches 2 1
Pbfree Code Yes
Package Description 0603
Case Code 0603
Construction Chip Bead

Compare PE-0603PFB181ST with alternatives

Compare MMZ1608R300AT with alternatives