PE-0402CD2N0KTG vs KQT0402TTE2N0C feature comparison

PE-0402CD2N0KTG Pulse Electronics Corporation

Buy Now Datasheet

KQT0402TTE2N0C KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer PULSE ELECTRONICS CORP KOA SPEER ELECTRONICS INC
Package Description 0402 CHIP, 0402, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0402 0402
Construction Chip Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.07 Ω 0.07 Ω
Inductance-Nom (L) 0.002 µH 0.002 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.61 mm 0.55 mm
Package Length 1.19 mm 1 mm
Package Style SMT SMT
Package Width 0.66 mm 0.5 mm
Packing Method TR TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 16 19
Rated Current-Max 1.04 A 1.04 A
Self Resonance Frequency 6000 MHz 9600 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 250 MHZ
Surface Mount YES YES
Terminal Finish Gold (Au) MATTE TIN OVER NICKEL
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 250 MHz 250 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare PE-0402CD2N0KTG with alternatives

Compare KQT0402TTE2N0C with alternatives