PE-0402CD2N0KTG vs WRFI0402-S-2N0KT feature comparison

PE-0402CD2N0KTG Pulse Electronics Corporation

Buy Now Datasheet

WRFI0402-S-2N0KT VENKEL LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP VENKEL LTD
Package Description 0402 CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0402 0402
Construction Chip Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.07 Ω 0.07 Ω
Inductance-Nom (L) 0.002 µH 0.002 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.61 mm 0.61 mm
Package Length 1.19 mm 1.02 mm
Package Style SMT SMT
Package Width 0.66 mm 0.51 mm
Packing Method TR TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 16 16
Rated Current-Max 1.04 A 1.04 A
Self Resonance Frequency 6000 MHz 11100 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 250 MHZ
Surface Mount YES YES
Terminal Finish Gold (Au) Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 250 MHz 250 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare PE-0402CD2N0KTG with alternatives

Compare WRFI0402-S-2N0KT with alternatives