PZU15B,115 vs BZM55C10-TP feature comparison

PZU15B,115 NXP Semiconductors

Buy Now Datasheet

BZM55C10-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MICRO COMMERCIAL COMPONENTS
Part Package Code SOD MELF
Package Description PLASTIC, SC-90, 2 PIN R-PELF-R2
Pin Count 2 2
Manufacturer Package Code SOD323F
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω
JESD-30 Code R-PDSO-F2 O-LELF-R2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.31 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard IEC-60134
Reference Voltage-Nom 15 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN Matte Tin (Sn)
Terminal Form FLAT WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) 30 10
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 10 mA
Base Number Matches 2 1
Pbfree Code Yes
Case Connection ISOLATED

Compare PZU15B,115 with alternatives

Compare BZM55C10-TP with alternatives