PDU.400
vs
3720400041
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MERSEN S A
LITTELFUSE INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
TIME LAG
TIME LAG
Body Height
10.5 mm
8 mm
Body Length or Diameter
3.6 mm
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
3.6x10mm
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Packing Method
BULK
BULK
Pre-arcing Time-Min
20 ms
20 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.4 A
0.4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CQC; CUL; VDE; UL
CCC; KTL; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
2
1
Package Description
ROHS COMPLIANT
HTS Code
8536.10.00.40
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare PDU.400 with alternatives
Compare 3720400041 with alternatives