PDU.400
vs
37004000410
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERSEN S A
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
TIME LAG
FAST
Body Height
10.5 mm
8 mm
Body Length or Diameter
3.6 mm
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
3.6x10mm
TR5
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Packing Method
BULK
AMMO PACK; TAPE
Pre-arcing Time-Min
20 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.4 A
0.4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CQC; CUL; VDE; UL
CCC; CE; CUL; VDE; UL
Surface Mount
NO
NO
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
2
1
Package Description
HALOGEN FREE AND ROHS COMPLIANT
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
JESD-609 Code
e3
Terminal Finish
TIN
Trip Time or Delay
0.02 s
Compare PDU.400 with alternatives
Compare 37004000410 with alternatives