PDTC143ES,126
vs
PDTC143ES
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TO-92
TO-92
Package Description
CHIP CARRIER, R-PBCC-N3
PLASTIC, SC-43A, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 1
BUILT IN BIAS RESISTANCE RATIO IS 1
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
30
30
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
R-PBCC-N3
O-PBCY-T3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
CHIP CARRIER
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
TIN
MATTE TIN
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
3
Power Dissipation-Max (Abs)
0.5 W
Compare PDTC143ES,126 with alternatives
PDTC143ES,126 vs PDTC143ESAMO
PDTC143ES,126 vs UN921LJ
PDTC143ES,126 vs UNR921L
PDTC143ES,126 vs DTC143E
PDTC143ES,126 vs PDTC143EEF,115
PDTC143ES,126 vs DTC143EETR
PDTC143ES,126 vs KSR1201
PDTC143ES,126 vs PDTC143EM,315
PDTC143ES,126 vs RN1201
Compare PDTC143ES with alternatives