PDTC124EET/R
vs
BCW65CRTC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
DIODES INC
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
2017-02-01
Additional Feature
BUILT IN BIAS RESISTANCE RATIO IS 1
Collector Current-Max (IC)
0.1 A
0.8 A
Collector-Emitter Voltage-Max
50 V
32 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE
DC Current Gain-Min (hFE)
60
180
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Qualification Status
Not Qualified
Reference Standard
CECC50002-233
Transition Frequency-Nom (fT)
100 MHz
Turn-off Time-Max (toff)
400 ns
Turn-on Time-Max (ton)
100 ns
Compare PDTC124EET/R with alternatives
Compare BCW65CRTC with alternatives