BCW65CRTC vs BCW65CTR13LEADFREE feature comparison

BCW65CRTC Diodes Incorporated

Buy Now Datasheet

BCW65CTR13LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC CENTRAL SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 32 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 180 250
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard CECC50002-233
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 170 MHz
Turn-off Time-Max (toff) 400 ns
Turn-on Time-Max (ton) 100 ns
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Collector-Base Capacitance-Max 6 pF
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN
VCEsat-Max 0.7 V

Compare BCW65CRTC with alternatives

Compare BCW65CTR13LEADFREE with alternatives