PDTC123JT-Q vs PDTC123JT,215 feature comparison

PDTC123JT-Q Nexperia

Buy Now Datasheet

PDTC123JT,215 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish TIN TIN
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2
Part Package Code TO-236
Package Description PLASTIC, SST3, SMD, 3 PIN
Pin Count 3
Manufacturer Package Code SOT23
HTS Code 8541.21.00.95
Samacsys Manufacturer NXP
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 21.36
Collector Current-Max (IC) 0.1 A
Collector-Base Capacitance-Max 3.5 pF
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 0.25 W
Power Dissipation-Max (Abs) 0.25 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
VCEsat-Max 0.3 V

Compare PDTC123JT-Q with alternatives

Compare PDTC123JT,215 with alternatives