PDTC123JT-Q vs PDTC123JT feature comparison

PDTC123JT-Q Nexperia

Buy Now Datasheet

PDTC123JT Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA PHILIPS SEMICONDUCTORS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 3
Collector Current-Max (IC) 0.1 A
DC Current Gain-Min (hFE) 80
Number of Elements 1
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.25 W
Surface Mount YES

Compare PDTC123JT-Q with alternatives