PDTC123ET,215 vs PDTC123ETT/R feature comparison

PDTC123ET,215 Nexperia

Buy Now Datasheet

PDTC123ETT/R Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code TO-236
Package Description PLASTIC PACKAGE-3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Date Of Intro 1997-12-15 2017-02-01
Samacsys Manufacturer Nexperia
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1 BUILT IN BIAS RESISTANCE RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 3.5 pF
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.25 W
Qualification Status Not Qualified
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
VCEsat-Max 0.3 V
Base Number Matches 1 1

Compare PDTC123ET,215 with alternatives

Compare PDTC123ETT/R with alternatives