PDTA115TE vs PDTA115TM feature comparison

PDTA115TE Philips Semiconductors

Buy Now Datasheet

PDTA115TM Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS NEXPERIA
Package Description , CHIP CARRIER, R-PBCC-N3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
DC Current Gain-Min (hFE) 100 100
Number of Elements 1 1
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.15 W
Surface Mount YES YES
Transistor Element Material SILICON SILICON
Base Number Matches 3 3
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Additional Feature BUILT IN BIAS RESISTOR
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
JESD-30 Code R-PBCC-N3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Terminal Finish TIN
Terminal Form NO LEAD
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING

Compare PDTA115TM with alternatives