PDTA115TM vs PDTA115ES feature comparison

PDTA115TM Philips Semiconductors

Buy Now Datasheet

PDTA115ES NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description , PLASTIC, SC-43A, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.02 A
DC Current Gain-Min (hFE) 100 80
Number of Elements 1 1
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.25 W 0.5 W
Surface Mount YES NO
Transistor Element Material SILICON SILICON
Base Number Matches 3 3
Part Package Code TO-92
Pin Count 3
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING

Compare PDTA115ES with alternatives