PDTA115EU vs PDTA115TM feature comparison

PDTA115EU Philips Semiconductors

Buy Now Datasheet

PDTA115TM Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS NEXPERIA
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.02 A 0.1 A
DC Current Gain-Min (hFE) 80 100
JESD-609 Code e3 e3
Number of Elements 1 1
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.2 W
Surface Mount YES YES
Terminal Finish MATTE TIN TIN
Transistor Element Material SILICON SILICON
Base Number Matches 3 3
Package Description CHIP CARRIER, R-PBCC-N3
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Additional Feature BUILT IN BIAS RESISTOR
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
JESD-30 Code R-PBCC-N3
Moisture Sensitivity Level 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Reference Standard AEC-Q101
Terminal Form NO LEAD
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING

Compare PDTA115TM with alternatives