PDTA115ET,215
vs
PDTA115TE,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Part Package Code
TO-236
SC-75
Package Description
PLASTIC PACKAGE-3
PLASTIC, SC-75, 3 PIN
Pin Count
3
3
Manufacturer Package Code
SOT23
SOT416
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Nexperia
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 1
BUILT IN BIAS RESISTOR
Collector Current-Max (IC)
0.02 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
80
100
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Power Dissipation-Max (Abs)
0.15 W
Compare PDTA115ET,215 with alternatives
PDTA115ET,215 vs PDTA115ET
PDTA115ET,215 vs PDTA115EE
PDTA115ET,215 vs PDTA115TT
PDTA115ET,215 vs PDTA115EEF
PDTA115ET,215 vs PDTA115ES
PDTA115ET,215 vs PDTA115TE
PDTA115ET,215 vs PDTA115EM,315
PDTA115ET,215 vs MUN5141T1G
PDTA115ET,215 vs PDTA115EK
Compare PDTA115TE,115 with alternatives
PDTA115TE,115 vs PDTA115TE
PDTA115TE,115 vs PDTA115EE
PDTA115TE,115 vs PDTA115TT
PDTA115TE,115 vs PDTA115EEF
PDTA115TE,115 vs PDTA115ET
PDTA115TE,115 vs PDTA115ES
PDTA115TE,115 vs PDTA115EM,315
PDTA115TE,115 vs MUN5141T1G
PDTA115TE,115 vs PDTA115EK