PDT3.3/35K2TA vs PDT3.3/35KE2TR feature comparison

PDT3.3/35K2TA Nemco Electronics Corporation

Buy Now Datasheet

PDT3.3/35KE2TR Nemco Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEMCO ELECTRONICS CORP NEMCO ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Custom Capabilities Packaging, Leads Packaging, Leads
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Series PDT PDT
Terminal Pitch 5.08 mm 5.08 mm
Base Number Matches 1 1

Compare PDT3.3/35K2TA with alternatives

Compare PDT3.3/35KE2TR with alternatives