PDT15/10ME2TR vs DN1A150M8S feature comparison

PDT15/10ME2TR Nemco Electronics Corporation

Buy Now Datasheet

DN1A150M8S NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEMCO ELECTRONICS CORP NEC ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Custom Capabilities Packaging, Leads
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series PDT
Terminal Pitch 5.08 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Leakage Current 0.0015 mA
Manufacturer Series DN
Mounting Feature THROUGH HOLE MOUNT
Package Shape DISK PACKAGE
Packing Method AMMO PACK
Surface Mount NO
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Compare PDT15/10ME2TR with alternatives

Compare DN1A150M8S with alternatives