PDT15/10ME2TR vs CX12F156M feature comparison

PDT15/10ME2TR Nemco Electronics Corporation

Buy Now Datasheet

CX12F156M KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEMCO ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Custom Capabilities Packaging, Leads
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series PDT CX12
Terminal Pitch 5.08 mm 3.18 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e2
Manufacturer Series CX12
Reference Standard MIL-C-49137/6
Terminal Finish Tin/Silver (Sn/Ag)

Compare PDT15/10ME2TR with alternatives

Compare CX12F156M with alternatives