PDSP1881
vs
PDSP1881
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
SIEMENS A G
|
Package Description |
ROHS COMPLIANT, PLASTIC, DIP-30
|
PLASTIC, DIP-30
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
CMOS COMPATIBLE
|
CMOS COMPATIBLE, WITH MEMORY/MULTIPLEXER
|
Color |
YELLOW
|
YELLOW
|
Color@Wavelength |
Yellow
|
|
Configuration |
COMPLEX
|
COMPLEX
|
Display Height |
4.57 mm
|
4.7 mm
|
Forward Voltage-Max |
5.5 V
|
|
JESD-609 Code |
e3
|
|
Number of Characters |
8
|
|
Number of Functions |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
|
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
|
Peak Wavelength |
583 nm
|
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
1
|
1
|
|
|
|