Part Details for PDSP1881 by Siemens
Overview of PDSP1881 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PDSP1881
PDSP1881 CAD Models
PDSP1881 Part Data Attributes
|
PDSP1881
Siemens
Buy Now
Datasheet
|
Compare Parts:
PDSP1881
Siemens
Smart/Normal 5 X 7 Dot Matrix LED Display, Yellow, 4.7mm, PLASTIC, DIP-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | PLASTIC, DIP-30 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE, WITH MEMORY/MULTIPLEXER | |
Color | YELLOW | |
Configuration | COMPLEX | |
Display Height | 4.7 mm | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |
Alternate Parts for PDSP1881
This table gives cross-reference parts and alternative options found for PDSP1881. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDSP1881, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDSP1881 | 5X7 DOT MATRIX DISPLAY, YELLOW, 4.57mm, ROHS COMPLIANT, PLASTIC, DIP-30 | OSRAM GmbH | PDSP1881 vs PDSP1881 |