PDSE1-S5-S5-S vs RSS-0505 feature comparison

PDSE1-S5-S5-S CUI Inc

Buy Now Datasheet

RSS-0505 RECOM Power Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer CUI INC RECOM POWER GMBH
Package Description SIP-4 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2019-07-02
Samacsys Manufacturer CUI Inc. RECOM Power
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals UL, EN
Efficiency (Main Output) 82%
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PSIP-T4 R-XDMA-G8
Length 11.6 mm 12.1 mm
Line Regulation-Max 1.2%
Load Regulation-Max 15% 15%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.2 A
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SIP DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.0265125 Vrms
Screening Level EN/UL 62368-1
Seated Height-Max 10.41 mm 7.55 mm
Surface Mount NO YES
Switching Frequency-Max 270 kHz
Technology HYBRID HYBRID
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 4 NOT SPECIFIED
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 6 mm 7.9 mm
Base Number Matches 1 1
Part Package Code MODULE
Pin Count 8
Output Voltage-Max 5.25 V
Output Voltage-Min 4.75 V
Temperature Grade INDUSTRIAL

Compare PDSE1-S5-S5-S with alternatives

Compare RSS-0505 with alternatives