PDS2.50 vs 020302.5URG feature comparison

PDS2.50 Mersen Electrical Power

Buy Now Datasheet

020302.5URG Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG SLOW
Body Height 10.5 mm 4.19 mm
Body Length or Diameter 3.6 mm 9.45 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3.6x10mm
Joule Integral-Nom 8 J 2 J
Mounting Feature INLINE/HOLDER SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK TAPE AND REEL
Pre-arcing Time-Min 60000 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO YES
Terminal Shape END CAP GULL WING
Base Number Matches 2 1
HTS Code 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Body Breadth 6.35 mm
JESD-609 Code e0
Terminal Finish TIN LEAD
Trip Time or Delay 14400 s

Compare PDS2.50 with alternatives

Compare 020302.5URG with alternatives