Part Details for PDS2.50 by Mersen Electrical Power
Overview of PDS2.50 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PDS290N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P67PDS241N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type AB 19 with 95 Signal Pins and RoHS compatible | |
HM2P09PDS2E1N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type C with 55 Signal Pins and RoHS compatable |
Part Details for PDS2.50
PDS2.50 CAD Models
PDS2.50 Part Data Attributes
|
PDS2.50
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
PDS2.50
Mersen Electrical Power
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 10.5 mm | |
Body Length or Diameter | 3.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3.6x10mm | |
Joule Integral-Nom | 8 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for PDS2.50
This table gives cross-reference parts and alternative options found for PDS2.50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDS2.50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.7319 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2.5A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | PDS2.50 vs 34.7319 |
067402.5DRT4 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | PDS2.50 vs 067402.5DRT4 |
PGS2.50 | Electric Fuse, | Conquer Electronics Co Ltd | PDS2.50 vs PGS2.50 |
067202.5MXE | Electric Fuse, Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | PDS2.50 vs 067202.5MXE |
34.7119 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2.5A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | PDS2.50 vs 34.7119 |
PEP2.50 | Electric Fuse, | Conquer Electronics Co Ltd | PDS2.50 vs PEP2.50 |
020302.5H | Electric Fuse, Slow Blow, 2.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | PDS2.50 vs 020302.5H |
SF-3812TL250T-2 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 50A (IR), Surface Mount, | Bourns Inc | PDS2.50 vs SF-3812TL250T-2 |
067202.5DRT4 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | PDS2.50 vs 067202.5DRT4 |
026302.5WXL | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, PICO, | Littelfuse Inc | PDS2.50 vs 026302.5WXL |