PDS2-S12-S15-M vs PEME2-S12-S15-S feature comparison

PDS2-S12-S15-M CUI Inc

Buy Now Datasheet

PEME2-S12-S15-S CUI Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer CUI INC CUI INC
Package Description SMT-8/5 PACKAGE-7/4
Reach Compliance Code compliant compliant
ECCN Code EAR99
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 13.2 V
Input Voltage-Min 10.8 V 10.8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDMA-G5 R-PSMA-T4
Length 12.7 mm 19.65 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 4
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA SMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 7.5 mm 10.41 mm
Surface Mount YES NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 2 W 2 W
Trim/Adjustable Output NO NO
Width 8.3 mm 7.05 mm
Base Number Matches 2 1
Approvals IEC, EN, UL
Efficiency (Main Output) 85%
Line Regulation-Max 1.2%
Load Regulation-Max 4%
Output Current-Max 0.133 A
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.06363 Vrms

Compare PDS2-S12-S15-M with alternatives

Compare PEME2-S12-S15-S with alternatives