PDS2-S12-S15-M vs PESE2-S12-S15-M-TR feature comparison

PDS2-S12-S15-M CUI Inc

Buy Now Datasheet

PESE2-S12-S15-M-TR CUI Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CUI INC CUI INC
Package Description SMT-8/5 PACKAGE-8/5
Reach Compliance Code compliant compliant
ECCN Code EAR99
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 13.2 V
Input Voltage-Min 10.8 V 10.8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDMA-G5 R-PDMA-G5
Length 12.7 mm 13.2 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 7.5 mm 7.5 mm
Surface Mount YES YES
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 2 W 2 W
Trim/Adjustable Output NO NO
Width 8.3 mm 8.5 mm
Base Number Matches 1 1
Approvals EN
Efficiency (Main Output) 84%
Line Regulation-Max 1.2%
Load Regulation-Max 10%
Output Current-Max 0.133 A
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.053025 Vrms

Compare PDS2-S12-S15-M with alternatives

Compare PESE2-S12-S15-M-TR with alternatives