PDS1-S5-S5-M
vs
ROM-0505S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CUI INC
RECOM POWER GMBH
Part Package Code
MODULE
MODULE
Package Description
SMT-8/5
SIP-4
Pin Count
8/5
4
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
CUI Inc.
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PDMA-G5
R-XSIP-T4
Length
12.7 mm
11.5 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
4
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.2 A
0.2 A
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
SIP
Package Equivalence Code
GWDIP5/8,.48
SIP4,.18
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Peak Reflow Temperature (Cel)
245
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
7.5 mm
8.2 mm
Surface Mount
YES
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Width
8.3 mm
6 mm
Base Number Matches
2
2
Efficiency (Main Output)
78%
Load Regulation-Max
15%
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PDS1-S5-S5-M with alternatives
Compare ROM-0505S with alternatives