PDS1-S5-S5-M vs PEME1-S5-S5-S feature comparison

PDS1-S5-S5-M CUI Inc

Buy Now Datasheet

PEME1-S5-S5-S CUI Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer CUI INC CUI INC
Part Package Code MODULE
Package Description SMT-8/5 ,
Pin Count 8/5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDMA-G5 R-PSIP-T4
Length 12.7 mm 19.65 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 4
Operating Temperature-Max 100 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.2 A 0.2 A
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SIP
Package Equivalence Code GWDIP5/8,.48 SIP4/7,.2
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 7.5 mm 10.41 mm
Surface Mount YES NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL SINGLE
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 8.3 mm 6 mm
Base Number Matches 1 1
Date Of Intro 2019-07-02
Approvals EN, UL
Efficiency (Main Output) 82%
Line Regulation-Max 1.2%
Load Regulation-Max 15%
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.0265125 Vrms
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PDS1-S5-S5-M with alternatives

Compare PEME1-S5-S5-S with alternatives