PDS1-S24-S15-M-TR
vs
PCN1-S24-S15-S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CUI INC
CUI INC
Part Package Code
MODULE
Package Description
SMT-8/5
,
Pin Count
8/5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals
UL
EN
Efficiency (Main Output)
80%
81%
Input Voltage-Max
26.4 V
26.4 V
Input Voltage-Min
21.6 V
21.6 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PDMA-G5
R-PSIP-T4
Length
12.7 mm
19.75 mm
Line Regulation-Max
1.2%
1.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
4
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.067 A
0.067 A
Output Voltage-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
PLASTIC
Package Code
SOP
SIP
Package Equivalence Code
GWDIP5/8,.48
SIP4/6,.06
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Peak Reflow Temperature (Cel)
245
NOT SPECIFIED
Qualification Status
Not Qualified
Ripple Voltage (Main Out)
0.021 Vrms
0.0265125 Vrms
Seated Height-Max
7.5 mm
10.45 mm
Surface Mount
YES
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Width
8.3 mm
6.1 mm
Base Number Matches
1
1
Pbfree Code
Yes
Date Of Intro
2018-06-13
JESD-609 Code
e3
Load Regulation-Max
10%
Output Voltage-Max
15.45 V
Output Voltage-Min
14.55 V
Protections
SHORT CIRCUIT
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PDS1-S24-S15-M-TR with alternatives
Compare PCN1-S24-S15-S with alternatives