PCN1-S24-S15-S vs PDSE1-S24-S15-S feature comparison

PCN1-S24-S15-S CUI Inc

Buy Now Datasheet

PDSE1-S24-S15-S CUI Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer CUI INC CUI INC
Package Description , SIP-4
Reach Compliance Code compliant compliant
ECCN Code EAR99
Date Of Intro 2018-06-13
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals EN UL, EN
Efficiency (Main Output) 81% 81%
Input Voltage-Max 26.4 V 26.4 V
Input Voltage-Min 21.6 V 21.6 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PSIP-T4 R-PSIP-T4
JESD-609 Code e3
Length 19.75 mm 11.6 mm
Line Regulation-Max 1.2% 1.2%
Load Regulation-Max 10% 10%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature-Max 100 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.067 A 0.067 A
Output Voltage-Max 15.45 V
Output Voltage-Min 14.55 V
Output Voltage-Nom 15 V 15 V
Package Body Material PLASTIC PLASTIC/EPOXY
Package Code SIP SIP
Package Equivalence Code SIP4/6,.06
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Protections SHORT CIRCUIT SHORT CIRCUIT
Ripple Voltage (Main Out) 0.0265125 Vrms 0.0265125 Vrms
Seated Height-Max 10.45 mm 10.41 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 4
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 6.1 mm 6 mm
Base Number Matches 1 1
Screening Level EN/UL 62368-1
Switching Frequency-Max 270 kHz

Compare PCN1-S24-S15-S with alternatives

Compare PDSE1-S24-S15-S with alternatives