PDRA-120-12
vs
VOF-180-12-1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Package Description |
PACKAGE
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
Samacsys Manufacturer |
CUI Inc.
|
CUI Inc.
|
Additional Feature |
ALSO OPERATE WITH 100V TO 370VDC
|
|
Analog IC - Other Type |
AC-DC POWER FACTOR CORRECTION MODULE
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, EN
|
CE, CSA, EN, IEC, UL
|
Efficiency (Main Output) |
89%
|
88%
|
Input Voltage-Max |
264 V
|
264 V
|
Input Voltage-Min |
85 V
|
80 V
|
Input Voltage-Nom |
115 V
|
115 V
|
JESD-30 Code |
R-MXMA-X
|
R-XXMA-X
|
Length |
120 mm
|
101.6 mm
|
Line Regulation-Max |
0.5%
|
0.5%
|
Load Regulation-Max |
1%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Output Current-Max |
10 A
|
|
Output Voltage-Max |
13.2 V
|
12.36 V
|
Output Voltage-Min |
10.8 V
|
11.64 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Code |
XMA
|
XMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; INPUT UNDER VOLTAGE;THERMAL
|
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
|
Ripple Voltage (Main Out) |
0.03535 Vrms
|
0.08484 Vrms
|
Seated Height-Max |
126 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
120 W
|
120 W
|
Trim/Adjustable Output |
YES
|
YES
|
Warm-up Time |
1.5 s
|
2 s
|
Width |
35 mm
|
50.8 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
2018-08-07
|
|
|
|
Compare PDRA-120-12 with alternatives
Compare VOF-180-12-1 with alternatives