PDM41532SA15TI vs PDM31532LA9SOTY feature comparison

PDM41532SA15TI Paradigm Technology Inc

Buy Now Datasheet

PDM31532LA9SOTY Paradigm Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PARADIGM TECHNOLOGY INC PARADIGM TECHNOLOGY INC
Package Description TSOP, TSOP44,.46,32 ,
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 9 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G44 R-PDSO-J44
JESD-609 Code e0
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 16
Number of Functions 1 1
Number of Ports 1
Number of Terminals 44 44
Number of Words 131072 words 65536 words
Number of Words Code 128000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX8 64KX16
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP SOJ
Package Equivalence Code TSOP44,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.015 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.27 mA
Supply Voltage-Max (Vsup) 5.5 V 3.465 V
Supply Voltage-Min (Vsup) 4.5 V 3.135 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1

Compare PDM41532SA15TI with alternatives

Compare PDM31532LA9SOTY with alternatives