PDM41298LA10SOTR vs MT5C2564DJ-10LXT feature comparison

PDM41298LA10SOTR Paradigm Technology Inc

Buy Now Datasheet

MT5C2564DJ-10LXT Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PARADIGM TECHNOLOGY INC MICRON TECHNOLOGY INC
Package Description , 0.300 INCH, PLASTIC, SOJ-24
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 10 ns
JESD-30 Code R-PDSO-J28 R-PDSO-J24
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 24
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 64KX4 64KX4
Output Characteristics 3-STATE 3-STATE
Output Enable YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V 2 V
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code SOJ
Pin Count 24
I/O Type COMMON
JESD-609 Code e0
Length 15.9 mm
Package Equivalence Code SOJ24,.34
Seated Height-Max 3.61 mm
Standby Current-Max 0.0003 A
Supply Current-Max 0.18 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 7.67 mm

Compare PDM41298LA10SOTR with alternatives

Compare MT5C2564DJ-10LXT with alternatives