MT5C2564DJ-10LXT vs PDM41298SA10T feature comparison

MT5C2564DJ-10LXT Micron Technology Inc

Buy Now Datasheet

PDM41298SA10T IXYS Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC IXYS CORP
Part Package Code SOJ
Package Description 0.300 INCH, PLASTIC, SOJ-24
Pin Count 24
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 10 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J24 R-PDSO-G28
JESD-609 Code e0 e0
Length 15.9 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1
Number of Ports 1
Number of Terminals 24 28
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 64KX4 64KX4
Output Characteristics 3-STATE 3-STATE
Output Enable NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ TSSOP
Package Equivalence Code SOJ24,.34 TSSOP28,.53,22
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.61 mm
Standby Current-Max 0.0003 A 0.02 A
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.18 mA 0.19 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.55 mm
Terminal Position DUAL DUAL
Width 7.67 mm
Base Number Matches 1 2

Compare MT5C2564DJ-10LXT with alternatives