PDM41257SA12SOTR vs MT5C2561C-12P/883C feature comparison

PDM41257SA12SOTR IXYS Corporation

Buy Now Datasheet

MT5C2561C-12P/883C Micross Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IXYS CORP MICROSS COMPONENTS
Part Package Code SOJ DIP
Package Description 0.300 INCH, PLASTIC, SOJ-24 DIP,
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
I/O Type SEPARATE
JESD-30 Code R-PDSO-J24 R-CDIP-T24
JESD-609 Code e0 e0
Length 15.875 mm 30.48 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 256KX1 256KX1
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOJ DIP
Package Equivalence Code SOJ24,.34
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.75 mm 3.81 mm
Standby Current-Max 0.02 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.18 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare PDM41257SA12SOTR with alternatives

Compare MT5C2561C-12P/883C with alternatives