PDM41256LA15TI vs EDI8833LP55CB feature comparison

PDM41256LA15TI IXYS Corporation

Buy Now Datasheet

EDI8833LP55CB Electronic Designs Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IXYS CORP ELECTRONIC DESIGNS INC
Part Package Code TSOP
Package Description PLASTIC, TSOP1-28
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 15 ns 55 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G28 R-CDIP-T28
JESD-609 Code e0 e0
Length 11.8 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSOP1 DIP
Package Equivalence Code TSSOP28,.53,22 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.0005 A 0.00035 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.14 mA 0.125 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.55 mm 2.54 mm
Terminal Position DUAL DUAL
Width 8 mm
Base Number Matches 3 1
Number of Ports 1
Output Enable YES
Screening Level 38535Q/M;38534H;883B

Compare PDM41256LA15TI with alternatives

Compare EDI8833LP55CB with alternatives