Part Details for PDM41256LA15TI by IXYS Corporation
Overview of PDM41256LA15TI by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for PDM41256LA15TI
PDM41256LA15TI CAD Models
PDM41256LA15TI Part Data Attributes
|
PDM41256LA15TI
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PDM41256LA15TI
IXYS Corporation
Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, PLASTIC, TSOP1-28
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TSOP | |
Package Description | PLASTIC, TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for PDM41256LA15TI
This table gives cross-reference parts and alternative options found for PDM41256LA15TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41256LA15TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31256SA15TATY | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | PDM41256LA15TI vs PDM31256SA15TATY |
GS70328TS-15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | GSI Technology | PDM41256LA15TI vs GS70328TS-15 |
CY7C199BL-15ZC | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, TSOP-28 | Cypress Semiconductor | PDM41256LA15TI vs CY7C199BL-15ZC |
GS70328GS-15I | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | GSI Technology | PDM41256LA15TI vs GS70328GS-15I |
KM68257ETG-15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | PDM41256LA15TI vs KM68257ETG-15 |
K6E0808C1C-TC15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | PDM41256LA15TI vs K6E0808C1C-TC15 |
GS70328TS-15IT | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | GSI Technology | PDM41256LA15TI vs GS70328TS-15IT |
PDM31256SA15TATR | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | PDM41256LA15TI vs PDM31256SA15TATR |
PDM41256LA15TATR | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | PDM41256LA15TI vs PDM41256LA15TATR |
CY7C199L-15ZC | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Cypress Semiconductor | PDM41256LA15TI vs CY7C199L-15ZC |