PDM41038LA15TSOTY vs CY7C1001-25VC feature comparison

PDM41038LA15TSOTY Paradigm Technology Inc

Buy Now Datasheet

CY7C1001-25VC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PARADIGM TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Package Description , 0.300 INCH, PLASTIC, SOJ-32
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.B EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 25 ns
JESD-30 Code R-PDSO-J32 R-PDSO-J32
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX4 256KX4
Output Characteristics 3-STATE 3-STATE
Output Enable YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code SOJ
Pin Count 32
Additional Feature AUTOMATIC POWER-DOWN; TRANSPARENT WRITE
I/O Type SEPARATE
JESD-609 Code e0
Length 20.828 mm
Moisture Sensitivity Level 1
Package Equivalence Code SOJ32,.34
Seated Height-Max 3.7592 mm
Standby Current-Max 0.00005 A
Supply Current-Max 0.13 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 7.5819 mm

Compare PDM41038LA15TSOTY with alternatives

Compare CY7C1001-25VC with alternatives