PDM41034LA12TTY vs IS61C1024-12MRI feature comparison

PDM41034LA12TTY Paradigm Technology Inc

Buy Now Datasheet

IS61C1024-12MRI Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PARADIGM TECHNOLOGY INC INTEGRATED SILICON SOLUTION INC
Package Description , 0.400 INCH, PLASTIC, DIP-32
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
JESD-30 Code R-PDSO-G32 R-PDIP-T32
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V 4.5 V
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 32
I/O Type COMMON
JESD-609 Code e0
Length 40.259 mm
Package Equivalence Code DIP32,.4
Seated Height-Max 5.08 mm
Standby Current-Max 0.04 A
Supply Current-Max 0.22 mA
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 10.16 mm

Compare PDM41034LA12TTY with alternatives

Compare IS61C1024-12MRI with alternatives