PDS2-S12-S5-M vs PDM2-S12-S5-S feature comparison

PDS2-S12-S5-M CUI Inc

Buy Now Datasheet

PDM2-S12-S5-S CUI Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CUI INC CUI INC
Package Description SMT-8/5 SIP-6/5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 13.2 V
Input Voltage-Min 10.8 V 10.8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDMA-G5 R-PSMA-T5
Length 12.7 mm 19.6 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 71 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 7.5 mm 10.25 mm
Surface Mount YES NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 2 W 2 W
Trim/Adjustable Output NO NO
Width 8.3 mm 7 mm
Base Number Matches 1 1
Load Regulation-Max 15%
Output Current-Max 0.4 A
Package Equivalence Code SIP4/7,.05
Qualification Status Not Qualified

Compare PDS2-S12-S5-M with alternatives

Compare PDM2-S12-S5-S with alternatives