PDIUSBP11APW-T vs PDIUSBP11AD-T feature comparison

PDIUSBP11APW-T NXP Semiconductors

Buy Now Datasheet

PDIUSBP11AD-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description TSSOP, SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm 8.65 mm
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 18 ns 18 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 300 ns 300 ns
Width 4.4 mm 3.9 mm
Base Number Matches 2 2

Compare PDIUSBP11APW-T with alternatives

Compare PDIUSBP11AD-T with alternatives