PDI1284P11DGG-T vs PDI1284P11DGG,518 feature comparison

PDI1284P11DGG-T Nexperia

Buy Now Datasheet

PDI1284P11DGG,518 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description , PLASTIC, TSSOP2-48
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-02-01
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSSOP
Pin Count 48
Additional Feature 6 ADDITIONAL BUFFER/DRIVER
Differential Output NO
Driver Number of Bits 14
Input Characteristics SCHMITT TRIGGER
Interface Standard IEEE 1284
JESD-30 Code R-PDSO-G48
JESD-609 Code e4
Length 12.5 mm
Moisture Sensitivity Level 1
Number of Functions 13
Number of Terminals 48
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Receive Delay-Max 20 ns
Receiver Number of Bits 13
Seated Height-Max 1.2 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 5 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 20 ns
Width 6.1 mm

Compare PDI1284P11DGG-T with alternatives

Compare PDI1284P11DGG,518 with alternatives