PDA17-PN25-104AK
vs
PDA17-PN25-104AF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
,
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SHAFT
SHAFT
Ganging Number
1
1
JESD-609 Code
e3
e3
Manufacturer Series
PDA17
PDA17
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Number of Turns
1
1
Operating Temperature-Max
50 °C
50 °C
Operating Temperature-Min
-10 °C
-10 °C
Package Shape
CIRCULAR PACKAGE
CIRCULAR PACKAGE
Rated Power Dissipation (P)
0.05 W
0.05 W
Rated Temperature
50 °C
50 °C
Resistance
100000 Ω
100000 Ω
Resistance Law
AUDIO
AUDIO
Resistor Type
POTENTIOMETER
POTENTIOMETER
Surface Mount
NO
NO
Technology
CARBON COMPOSITION
CARBON COMPOSITION
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
FLAT
FLAT
Tolerance
20%
20%
Base Number Matches
1
1
Compare PDA17-PN25-104AK with alternatives
Compare PDA17-PN25-104AF with alternatives