Datasheets
PDA17-PN25-104AF by: Bourns Inc

RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT

Part Details for PDA17-PN25-104AF by Bourns Inc

Overview of PDA17-PN25-104AF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
R5F104AFASP#V0 Renesas Electronics Corporation Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LSSOP, /Tray/Embossed tape
R5F104AFASP#X0 Renesas Electronics Corporation Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LSSOP, /Tray/Embossed tape
R5F104AFASP#50 Renesas Electronics Corporation Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications

Part Details for PDA17-PN25-104AF

PDA17-PN25-104AF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PDA17-PN25-104AF Part Data Attributes

PDA17-PN25-104AF Bourns Inc
Buy Now Datasheet
Compare Parts:
PDA17-PN25-104AF Bourns Inc RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer BOURNS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Actuator Orientation HORIZONTAL
Actuator Type SHAFT
Ganging Number 1
JESD-609 Code e3
Manufacturer Series PDA17
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 1
Operating Temperature-Max 50 °C
Operating Temperature-Min -10 °C
Package Shape CIRCULAR PACKAGE
Rated Power Dissipation (P) 0.05 W
Rated Temperature 50 °C
Resistance 100000 Ω
Resistance Law AUDIO
Resistor Type POTENTIOMETER
Surface Mount NO
Technology CARBON COMPOSITION
Terminal Finish Tin (Sn)
Terminal Shape FLAT
Tolerance 20%

Alternate Parts for PDA17-PN25-104AF

This table gives cross-reference parts and alternative options found for PDA17-PN25-104AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDA17-PN25-104AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PDA17-AN25-104AF RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT Bourns Inc PDA17-PN25-104AF vs PDA17-AN25-104AF
PDA17-PS25-104AF RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT Bourns Inc PDA17-PN25-104AF vs PDA17-PS25-104AF
PDA17-AN20-104AF RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT Bourns Inc PDA17-PN25-104AF vs PDA17-AN20-104AF
PDA17-PN25-104AK RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT Bourns Inc PDA17-PN25-104AF vs PDA17-PN25-104AK
PDA17-AN15-104AF RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT Bourns Inc PDA17-PN25-104AF vs PDA17-AN15-104AF
PDA17-AN20-104AK RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT Bourns Inc PDA17-PN25-104AF vs PDA17-AN20-104AK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDA17-PN25-104AF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDA17-PN25-104AF by Bourns Inc

Select Manufacturer
Which Manufacturer of PDA17-PN25-104AF would you like to use for your alert(s)?
  • Please alert me when PDA17-PN25-104AF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDA17-PN25-104AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDA17-PN25-104AF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDA17-PN25-104AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDA17-PN25-104AF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDA17-PN25-104AF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: