PD80 vs BP10-10 feature comparison

PD80 EDI Diodes (Electronic Devices Inc)

Buy Now Datasheet

BP10-10 Frontier Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ELECTRONIC DEVICES INC FRONTIER ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
JESD-30 Code R-PSIP-W4 R-MUFM-D4
Non-rep Pk Forward Current-Max 50 A 200 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 2 A 4 A
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 800 V 1000 V
Surface Mount NO NO
Terminal Form WIRE SOLDER LUG
Terminal Position SINGLE UPPER
Base Number Matches 1 1
Breakdown Voltage-Min 1000 V
Case Connection ISOLATED
Operating Temperature-Min -55 °C
Reverse Current-Max 0.00001 µA

Compare PD80 with alternatives

Compare BP10-10 with alternatives