PD80
vs
MDA920A1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ELECTRONIC DEVICES INC
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.35 V
JESD-30 Code
R-PSIP-W4
Non-rep Pk Forward Current-Max
50 A
24000 A
Number of Elements
4
2
Number of Phases
1
1
Number of Terminals
4
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
1200 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
SINGLE
Base Number Matches
1
3
Application
GENERAL PURPOSE
Operating Temperature-Min
-40 °C
Reverse Current-Max
50000 µA
Reverse Recovery Time-Max
18 µs
Compare PD80 with alternatives