PD2401 vs PD2401S feature comparison

PD2401 IXYS Integrated Circuits Division

Buy Now Datasheet

PD2401S IXYS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer IXYS INTEGRATED CIRCUITS DIVISION IXYS CORP
Reach Compliance Code unknown compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT
Configuration SINGLE SINGLE
Control Voltage 0.9 V 0.9 V
Forward Current-Max 0.1 A 0.05 A
Input Type DC DC
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3
Number of Elements 1 1
On-State Current-Max 1 A 1 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Output Circuit Type Back to Back SCR Back to Back SCR
Overall Height 3 mm
Overall Length 19 mm 19 mm
Terminal Finish Matte Tin (Sn)
Base Number Matches 3 1
Package Description SURFACE MOUNT,4PIN
Control Current 0.002 A

Compare PD2401 with alternatives

Compare PD2401S with alternatives